RS PRO Grey 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, XLPVC Insulation

RS Stock No.:
874-0024
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.08 mm²

Sheath Colour

Grey

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation Material

XLPVC

Voltage Rating

600 V

Outer Diameter

1.9mm

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1431

Standards Met

RoHS Compliant, UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Number of Strands

7

Size of Strands

0.12 mm

COO (Country of Origin):
CN