RS PRO Purple 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

Bulk discount available

Subtotal (1 reel of 100 metres)*

£8.26

(exc. VAT)

£9.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
1 - 24£8.26£0.083
25 - 49£7.85£0.079
50 +£7.61£0.076

*price indicative

RS Stock No.:
873-9964
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Purple

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation Material

PVC

Outer Diameter

1.4mm

Voltage Rating

300 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1430

Standards Met

UL1430

Insulation Wall Thickness

1.4mm

Size of Strands

0.16 mm

Number of Strands

11

COO (Country of Origin):
CN