RS PRO Grey 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation
- RS Stock No.:
- 873-9955
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£20.23
(exc. VAT)
£24.28
(inc. VAT)
- RS Stock No.:
- 873-9955
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.2 mm² | |
| Sheath Colour | Grey | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 11/0.16 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Voltage Rating | 300 V | |
| Outer Diameter | 1.4mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | 0°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | UL1430 | |
| Wire Style | UL1430 | |
| Insulation Wall Thickness | 1.4mm | |
| Number of Strands | 11 | |
| Size of Strands | 0.16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.2 mm² | ||
Sheath Colour Grey | ||
American Wire Gauge 24 AWG | ||
Core Strands 11/0.16 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Voltage Rating 300 V | ||
Outer Diameter 1.4mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature 0°C | ||
Conductor Material Tinned Copper | ||
Standards Met UL1430 | ||
Wire Style UL1430 | ||
Insulation Wall Thickness 1.4mm | ||
Number of Strands 11 | ||
Size of Strands 0.16 mm | ||
- COO (Country of Origin):
- CN

