RS PRO Brown 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, PVC Insulation

RS Stock No.:
873-9908
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Brown

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation Material

PVC

Outer Diameter

1.3mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Tinned Copper

Standards Met

UL1430

Wire Style

UL1430

Insulation Wall Thickness

1.3mm

Priced to Clear

Yes

Size of Strands

0.16 mm

Number of Strands

7

COO (Country of Origin):
CN