RS PRO Red 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

RS Stock No.:
873-9879
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.08 mm²

Sheath Colour

Red

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation Material

PVC

Outer Diameter

1.2mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Tinned Copper

Standards Met

UL1430

Wire Style

UL1430

Insulation Wall Thickness

1.2mm

Size of Strands

0.12 mm

Number of Strands

7

COO (Country of Origin):
CN