RS PRO Orange 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 100m, PTFE Insulation

RS Stock No.:
873-9712
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.33 mm²

Sheath Colour

Orange

American Wire Gauge

22 AWG

Core Strands

19/0.16 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

1.27mm

Voltage Rating

2 kV

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

UL Listed

Insulation Wall Thickness

1.3mm

Size of Strands

0.16 mm

Number of Strands

19

COO (Country of Origin):
CN