RS PRO Orange 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 100m, PTFE Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£11.46

(exc. VAT)

£13.75

(inc. VAT)

RS Stock No.:
873-9692
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Orange

American Wire Gauge

24 AWG

Core Strands

7/0.20 mm

Length

100m

Insulation Material

PTFE

Voltage Rating

2 kV

Outer Diameter

1.09mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

UL Listed

Insulation Wall Thickness

1.1mm

Size of Strands

0.203 mm

Number of Strands

7

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy