RS PRO Brown 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

RS Stock No.:
872-4628
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Brown

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation Material

PVC

Voltage Rating

600 V

Outer Diameter

2.2mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL1015

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Size of Strands

0.16 mm

Number of Strands

11

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy