RS PRO Green 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, PVC Insulation

RS Stock No.:
872-4600
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Green

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation Material

PVC

Voltage Rating

600 V

Outer Diameter

2.1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Stranded Tinned Copper

Standards Met

UL 1581, UL 758

Wire Style

UL1015

Insulation Wall Thickness

0.8mm

Number of Strands

7

Size of Strands

0.16 mm

COO (Country of Origin):
CN