RS PRO Black 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

RS Stock No.:
872-4559
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.08 mm²

Sheath Colour

Black

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation Material

PVC

Outer Diameter

2mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL1015

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Number of Strands

7

Size of Strands

0.127 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy