RS PRO Purple 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, MPPE Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
872-4524
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Purple

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation Material

MPPE

Outer Diameter

1.12mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL11028

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.2mm

Number of Strands

11

Size of Strands

0.16 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy