RS PRO Orange 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, MPPE Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
872-4489
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Orange

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation Material

MPPE

Outer Diameter

1mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Stranded Tinned Copper

Standards Met

UL 1581, UL 758

Wire Style

UL11028

Insulation Wall Thickness

0.2mm

Number of Strands

7

Size of Strands

0.16 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy