RS PRO Brown 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

RS Stock No.:
872-4366
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Brown

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation Material

XLPE

Outer Diameter

2.2mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+150°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL3321

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Number of Strands

11

Size of Strands

0.16 mm

COO (Country of Origin):
CN