RS PRO Yellow 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPE Insulation

RS Stock No.:
872-4347
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Yellow

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation Material

XLPE

Outer Diameter

2.1mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+150°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL3321

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Size of Strands

0.16 mm

Number of Strands

7

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy