Alpha Wire Purple Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, PVC Insulation, 3079 VI005
- RS Stock No.:
- 842-5595
- Mfr. Part No.:
- 3079 VI005
- Brand:
- Alpha Wire
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 305 Metre(s)
£188.55
(exc. VAT)
£226.26
(inc. VAT)
- RS Stock No.:
- 842-5595
- Mfr. Part No.:
- 3079 VI005
- Brand:
- Alpha Wire
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Sheath Colour | Purple | |
| American Wire Gauge | 14 AWG | |
| Cable Shape | Wire/Single Core | |
| Core Strands | 41/0.25 mm | |
| Length | 30m | |
| Insulation Material | PVC | |
| Voltage Rating | 600 V | |
| Outer Diameter | 3.51mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Copper | |
| Standards Met | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | |
| Wire Style | UL1015 | |
| Insulation Wall Thickness | 0.032in | |
| Number of Strands | 41 | |
| Size of Strands | 30 AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Sheath Colour Purple | ||
American Wire Gauge 14 AWG | ||
Cable Shape Wire/Single Core | ||
Core Strands 41/0.25 mm | ||
Length 30m | ||
Insulation Material PVC | ||
Voltage Rating 600 V | ||
Outer Diameter 3.51mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Copper | ||
Standards Met AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | ||
Wire Style UL1015 | ||
Insulation Wall Thickness 0.032in | ||
Number of Strands 41 | ||
Size of Strands 30 AWG | ||
- COO (Country of Origin):
- US
