Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire, 14 AWG, 41, 305 m, 3079 VI001
- RS Stock No.:
- 121-4303
- Mfr. Part No.:
- 3079 VI001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
£318.63
(exc. VAT)
£382.36
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £318.63 | £1.045 |
*price indicative
- RS Stock No.:
- 121-4303
- Mfr. Part No.:
- 3079 VI001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 3.51mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 14AWG | ||
Core Strands 41 | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 3.51mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1
