RS PRO Grey 0.34 mm² PTFE Equipment Wire, 22 AWG, 19/0.15 mm, 100m, PTFE Insulation
- RS Stock No.:
- 841-7295
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£175.57
(exc. VAT)
£210.68
(inc. VAT)
- RS Stock No.:
- 841-7295
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Grey | |
| American Wire Gauge | 22 AWG | |
| Core Strands | 19/0.15 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Voltage Rating | 300 V | |
| Outer Diameter | 1.1mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards Met | BS 3G 210:1996 | |
| Wire Style | BS3G210 | |
| Insulation Wall Thickness | 0.15mm | |
| Size of Strands | 0.15 mm | |
| Resistant To | Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Grey | ||
American Wire Gauge 22 AWG | ||
Core Strands 19/0.15 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Voltage Rating 300 V | ||
Outer Diameter 1.1mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards Met BS 3G 210:1996 | ||
Wire Style BS3G210 | ||
Insulation Wall Thickness 0.15mm | ||
Size of Strands 0.15 mm | ||
Resistant To Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- CN

