Alpha Wire EcoWire Plus Series Green 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 305m, MPPE Insulation
- RS Stock No.:
- 838-5194
- Mfr. Part No.:
- 6823 GR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
£217.22
(exc. VAT)
£260.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £217.22 | £0.712 |
*price indicative
- RS Stock No.:
- 838-5194
- Mfr. Part No.:
- 6823 GR001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 7/0.25 mm | |
| Length | 305m | |
| Insulation Material | MPPE | |
| Voltage Rating | 300 V | |
| Outer Diameter | 1.17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Conductor Material | Copper | |
| Standards Met | CE, ISO 6722, Reach Complaint, RoHS Complaint | |
| Wire Style | ISO 6722 | |
| Series | EcoWire Plus | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.2mm | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 22 AWG | ||
Cable Shape Single Core | ||
Core Strands 7/0.25 mm | ||
Length 305m | ||
Insulation Material MPPE | ||
Voltage Rating 300 V | ||
Outer Diameter 1.17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Conductor Material Copper | ||
Standards Met CE, ISO 6722, Reach Complaint, RoHS Complaint | ||
Wire Style ISO 6722 | ||
Series EcoWire Plus | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.2mm | ||
Size of Strands 0.25 mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
EcoWire® Plus Hook-Up Wire, 6823 GR005
Conductor Size: 22 AWG (0.35 mm²)
Stranding: 7/30 (7 x 0.25)
Insulation Thickness: 0.008 Inch (0.20 mm)
Wire Diameter: 0.046 Inch (1.17 mm)
Colour: Green
Alpha Wire EcoWire Plus Hook-Up Wire
EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.
Features and Benefits
Made from mPPE
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V
Product Application Information
EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.
What is mPPE?
mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.
EcoWire Plus ™
Standards
CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH
