Alpha Wire EcoWire Series Orange 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 305m, MPPE Insulation
- RS Stock No.:
- 838-5148
- Mfr. Part No.:
- 6717 OR001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£56.51
(exc. VAT)
£67.81
(inc. VAT)
- RS Stock No.:
- 838-5148
- Mfr. Part No.:
- 6717 OR001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.1 mm² | |
| Sheath Colour | Orange | |
| Cable Shape | Single Core | |
| American Wire Gauge | 14 AWG | |
| Core Strands | 41/0.25 mm | |
| Length | 305m | |
| Insulation Material | MPPE | |
| Voltage Rating | 600 V | |
| Outer Diameter | 2.44mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Copper | |
| Wire Style | UL11028 | |
| Standards Met | CE, CSA, UL | |
| Series | EcoWire | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.3mm | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.1 mm² | ||
Sheath Colour Orange | ||
Cable Shape Single Core | ||
American Wire Gauge 14 AWG | ||
Core Strands 41/0.25 mm | ||
Length 305m | ||
Insulation Material MPPE | ||
Voltage Rating 600 V | ||
Outer Diameter 2.44mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Copper | ||
Wire Style UL11028 | ||
Standards Met CE, CSA, UL | ||
Series EcoWire | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.3mm | ||
Size of Strands 0.25 mm | ||
Number of Strands 41 | ||
- COO (Country of Origin):
- US
Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series
EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.
Features and Benefits
• Fully recyclable
• Up to 45% smaller diameter than PVC
• Up to 40% lighter than other insulation materials
• Excellent dielectric strength
• Low specific gravity
• Flame retardant to UL VW-1 rating
• EcoWire Plus range available with excellent resistance to hazardous oils and chemicals
• Stranded or solid tinned copper conductors
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
What is UL/CSA standard?
The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.;CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.;Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
EcoWire ™
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

