Alpha Wire EcoWire Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 1/0.82 mm, 305m, MPPE Insulation
- RS Stock No.:
- 838-5056
- Mfr. Part No.:
- 6715S YL001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-5056
- Mfr. Part No.:
- 6715S YL001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 18 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 1/0.82 mm | |
| Length | 305m | |
| Insulation Material | MPPE | |
| Outer Diameter | 2.97mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Copper | |
| Wire Style | UL11028 | |
| Standards Met | CE, CSA, UL | |
| Series | EcoWire | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.3mm | |
| Number of Strands | 1 | |
| Size of Strands | 0.82 mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 18 AWG | ||
Cable Shape Single Core | ||
Core Strands 1/0.82 mm | ||
Length 305m | ||
Insulation Material MPPE | ||
Outer Diameter 2.97mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Copper | ||
Wire Style UL11028 | ||
Standards Met CE, CSA, UL | ||
Series EcoWire | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.3mm | ||
Number of Strands 1 | ||
Size of Strands 0.82 mm | ||
- COO (Country of Origin):
- US
