Stock information currently inaccessible
- RS Stock No.:
- 836-1022
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 4 mm² | |
| Sheath Colour | Grey | |
| Voltage Rating | 750 V | |
| Outer Diameter | 3.8 → 4.7mm | |
| Standards Met | Euroclass Eca | |
| Fire Behaviour | Flame Retardant | |
| Insulation Wall Thickness | 0.8mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 4 mm² | ||
Sheath Colour Grey | ||
Voltage Rating 750 V | ||
Outer Diameter 3.8 → 4.7mm | ||
Standards Met Euroclass Eca | ||
Fire Behaviour Flame Retardant | ||
Insulation Wall Thickness 0.8mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR

