RS PRO Purple 10 mm² Tri-rated Cable, 8 AWG, 72/0.4 mm, 100m, PVC Insulation
- RS Stock No.:
- 815-8659
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 815-8659
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 10 mm² | |
| Sheath Colour | Purple | |
| Cable Shape | Round | |
| American Wire Gauge | 8 AWG | |
| Core Strands | 72/0.4 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Voltage Rating | 1 kV | |
| Outer Diameter | 6.8mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +105°C | |
| Current Rating | 75 A | |
| Conductor Material | Copper | |
| Standards Met | CSA C22.2 Type TEW, UK BS 6231, UL 1028 | |
| Tri-rated | Yes | |
| Insulation Wall Thickness | 1.2 | |
| Number of Strands | 72 | |
| Size of Strands | 0.4 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 10 mm² | ||
Sheath Colour Purple | ||
Cable Shape Round | ||
American Wire Gauge 8 AWG | ||
Core Strands 72/0.4 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Voltage Rating 1 kV | ||
Outer Diameter 6.8mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +105°C | ||
Current Rating 75 A | ||
Conductor Material Copper | ||
Standards Met CSA C22.2 Type TEW, UK BS 6231, UL 1028 | ||
Tri-rated Yes | ||
Insulation Wall Thickness 1.2 | ||
Number of Strands 72 | ||
Size of Strands 0.4 mm | ||
- COO (Country of Origin):
- GB

