RS PRO Pink 10 mm² Tri-rated Cable, 8 AWG, 80/0.4 mm, 100m, PVC Insulation

Image representative of range

RS Stock No.:
815-8655
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

10 mm²

Sheath Colour

Pink

Cable Shape

Round

American Wire Gauge

8 AWG

Core Strands

80/0.4 mm

Length

100m

Insulation Material

PVC

Voltage Rating

1 kV

Outer Diameter

6.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-15°C

Current Rating

75 A

Conductor Material

Copper

Standards Met

CSA C22.2 Type TEW, UK BS 6231, UL 1028

Tri-rated

Yes

Insulation Wall Thickness

1.2

Size of Strands

0.4 mm

Number of Strands

80

COO (Country of Origin):
GB