RS PRO Green 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, 100m, PVC Insulation
- RS Stock No.:
- 815-6732
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£74.06
(exc. VAT)
£88.87
(inc. VAT)
- RS Stock No.:
- 815-6732
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Green | |
| Cable Shape | Round | |
| American Wire Gauge | 16 AWG | |
| Core Strands | 30/0.25 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Voltage Rating | 600 V | |
| Outer Diameter | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Current Rating | 21 A | |
| Conductor Material | Copper | |
| Standards Met | AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758 | |
| Tri-rated | Yes | |
| Insulation Wall Thickness | 0.8mm | |
| Shield Type | Unshielded | |
| Number of Strands | 30 | |
| Size of Strands | 0.25 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Green | ||
Cable Shape Round | ||
American Wire Gauge 16 AWG | ||
Core Strands 30/0.25 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Voltage Rating 600 V | ||
Outer Diameter 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Current Rating 21 A | ||
Conductor Material Copper | ||
Standards Met AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758 | ||
Tri-rated Yes | ||
Insulation Wall Thickness 0.8mm | ||
Shield Type Unshielded | ||
Number of Strands 30 | ||
Size of Strands 0.25 mm | ||
- COO (Country of Origin):
- CN
