RS PRO Black 0.33 mm² Hook Up Wire, 22 AWG, 19/0.15 mm, 100m, PTFE Insulation
- RS Stock No.:
- 813-3495
- Brand:
- RS PRO
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£49.98
(exc. VAT)
£59.98
(inc. VAT)
- RS Stock No.:
- 813-3495
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.33 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Wire/Single Core | |
| Core Strands | 19/0.15 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Voltage Rating | 600 V | |
| Outer Diameter | 1.3mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards Met | RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213 | |
| Wire Style | UL1213 | |
| Insulation Wall Thickness | 0.3mm | |
| Number of Strands | 19 | |
| Size of Strands | 0.15 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.33 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 22 AWG | ||
Cable Shape Wire/Single Core | ||
Core Strands 19/0.15 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Voltage Rating 600 V | ||
Outer Diameter 1.3mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +200°C | ||
Conductor Material Silver Plated Copper | ||
Standards Met RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213 | ||
Wire Style UL1213 | ||
Insulation Wall Thickness 0.3mm | ||
Number of Strands 19 | ||
Size of Strands 0.15 mm | ||
- COO (Country of Origin):
- CN
UL 1213 Hook Up Wire 100m
PTFE Jacket
100m Reel length
Standards
Related links
- RS PRO Black 0.34mm² Hook Up Wire 19/0.15 mm PTFE Insulation
- TE Connectivity FlexLite Series Black 0.33 mm² Hook Up Wire 19/0.15 mm Polyolefin Insulation,
- RS PRO Brown 0.34mm² Hook Up Wire 19/0.15 mm PTFE Insulation
- RS PRO White 0.34mm² Hook Up Wire 19/0.15 mm PTFE Insulation
- RS PRO Green 0.34mm² Hook Up Wire 19/0.15 mm PTFE Insulation
- RS PRO Blue 0.34mm² Hook Up Wire 19/0.15 mm PTFE Insulation
- RS PRO Red 0.34mm² Hook Up Wire 19/0.15 mm PTFE Insulation
- RS PRO Yellow 0.34mm² Hook Up Wire 19/0.15 mm PTFE Insulation



