RS PRO Green 0.82 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 100m, PVC Insulation

RS Stock No.:
811-7626
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.82 mm²

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

16/0.25 mm

Length

100m

Insulation Material

PVC

Outer Diameter

2mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Material

Copper

Standards Met

CSA cUL TR-64 90C 300V FT1, cUL1007 / cUL 1569, RoHS Guide Line

Wire Style

UL1007

Insulation Wall Thickness

0.4mm

Shield Type

Tinned Copper

Size of Strands

0.25 mm

Number of Strands

16

COO (Country of Origin):
CN