RS PRO Blue 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 100m, PVC Insulation
- RS Stock No.:
- 811-7614
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£23.63
(exc. VAT)
£28.36
(inc. VAT)
- RS Stock No.:
- 811-7614
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Single Core | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 16/0.25 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 2mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Copper | |
| Standards Met | CSA cUL TR-64 90C 300V FT1, cUL1007 / cUL 1569, RoHS Guide Line | |
| Wire Style | UL1007 | |
| Insulation Wall Thickness | 0.4mm | |
| Shield Type | Tinned Copper | |
| Number of Strands | 16 | |
| Size of Strands | 1.17 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Blue | ||
Cable Shape Single Core | ||
American Wire Gauge 18 AWG | ||
Core Strands 16/0.25 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 2mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Copper | ||
Standards Met CSA cUL TR-64 90C 300V FT1, cUL1007 / cUL 1569, RoHS Guide Line | ||
Wire Style UL1007 | ||
Insulation Wall Thickness 0.4mm | ||
Shield Type Tinned Copper | ||
Number of Strands 16 | ||
Size of Strands 1.17 mm | ||
- COO (Country of Origin):
- CN

