RS PRO Green 0.25 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation
- RS Stock No.:
- 811-7575
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 811-7575
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 24 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 7/0.2 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 1.42mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105 (AWM/Style 1569) °C, +80 (AWM/Style 1007) °C | |
| Conductor Material | Copper | |
| Standards Met | CSA cUL TR-64 90C 300V FT1, cUL1007 / cUL 1569, RoHS Guide Line | |
| Wire Style | UL1007 | |
| Shield Type | Tinned Copper | |
| Insulation Wall Thickness | 0.41mm | |
| Number of Strands | 7 | |
| Size of Strands | 0.61 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 24 AWG | ||
Cable Shape Single Core | ||
Core Strands 7/0.2 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 1.42mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105 (AWM/Style 1569) °C, +80 (AWM/Style 1007) °C | ||
Conductor Material Copper | ||
Standards Met CSA cUL TR-64 90C 300V FT1, cUL1007 / cUL 1569, RoHS Guide Line | ||
Wire Style UL1007 | ||
Shield Type Tinned Copper | ||
Insulation Wall Thickness 0.41mm | ||
Number of Strands 7 | ||
Size of Strands 0.61 mm | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Blue/Red 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
- RS PRO Black/Red 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
- RS PRO Black/White 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
- RS PRO Red/White 0.52 mm² Equipment Wire 16/0.2 mm PVC Insulation
- RS PRO Pink 1mm² Hook Up Wire 100m, PVC Insulation
- Kabeltronik LIYV Series Green 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREEN
- Kabeltronik LIFY Series Green 0.25 mm² Hook Up Wire 32 x 0.10 PVC Insulation, LIFY 0.25 MM² GREEN
- RS PRO Green 0.26 mm² Equipment Wire 1/0.6 mm PVC Insulation

