RS PRO Black 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
811-7566
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Black

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation Material

PVC

Outer Diameter

1.42mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1007

Standards Met

CSA cUL TR-64 90C 300V FT1, cUL1007 / cUL 1569, RoHS Guide Line

Fire Behaviour

Flame Retardant

Shield Type

Tinned Copper

Insulation Wall Thickness

0.4mm

Number of Strands

7

Size of Strands

0.61 mm

COO (Country of Origin):
CN