RS PRO Green 0.82 mm² Hook Up Wire, 18 AWG, 7/0.4 mm, 100m, SR-PVC Insulation

Image representative of range

RS Stock No.:
811-7557
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.82 mm²

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

7/0.4 mm

Length

100m

Insulation Material

SR-PVC

Voltage Rating

300 V

Outer Diameter

1.73mm

Maximum Operating Temperature

+80 (AWM/Style 1061)°C

Conductor Material

Copper

Standards Met

cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line

Wire Style

UL1061

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

1.22 mm

Number of Strands

1

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy