RS PRO Black 0.52 mm² Hook Up Wire, 20 AWG, 7/0.32 mm, 100m, SR-PVC Insulation
- RS Stock No.:
- 811-7529
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-7529
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.52 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| American Wire Gauge | 20 AWG | |
| Core Strands | 7/0.32 mm | |
| Length | 100m | |
| Insulation Material | SR-PVC | |
| Outer Diameter | 1.47mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +80 (AWM/Style 1061)°C | |
| Conductor Material | Copper | |
| Wire Style | UL1061 | |
| Standards Met | cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line | |
| Shield Type | Tinned Copper | |
| Insulation Wall Thickness | 0.3mm | |
| Size of Strands | 0.965 mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.52 mm² | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
American Wire Gauge 20 AWG | ||
Core Strands 7/0.32 mm | ||
Length 100m | ||
Insulation Material SR-PVC | ||
Outer Diameter 1.47mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +80 (AWM/Style 1061)°C | ||
Conductor Material Copper | ||
Wire Style UL1061 | ||
Standards Met cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line | ||
Shield Type Tinned Copper | ||
Insulation Wall Thickness 0.3mm | ||
Size of Strands 0.965 mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN

