RS PRO Blue 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, SR-PVC Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 30 Metre(s)

£17.40

(exc. VAT)

£20.88

(inc. VAT)

RS Stock No.:
811-7500
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Blue

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation Material

SR-PVC

Outer Diameter

1.12mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Material

Copper

Standards Met

cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line, UL AWM STYLE 1061 80C 300V

Wire Style

UL1061

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Number of Strands

1

Size of Strands

0.61 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy