RS PRO White 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 100m, PVC Insulation
- RS Stock No.:
- 811-7440
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-7440
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.33 mm² | |
| Sheath Colour | White | |
| Cable Shape | Single Core | |
| American Wire Gauge | 22 AWG | |
| Core Strands | 7/0.25 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 2.39mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Copper | |
| Standards Met | CSA TEW 105C 600V FT1, cUL 1015, RoHS Guide Line, UL MTW 90C DRY/60C WET/600V | |
| Wire Style | UL1015 | |
| Shield Type | Tinned Copper | |
| Insulation Wall Thickness | 0.8mm | |
| Size of Strands | 0.76 mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.33 mm² | ||
Sheath Colour White | ||
Cable Shape Single Core | ||
American Wire Gauge 22 AWG | ||
Core Strands 7/0.25 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 2.39mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Copper | ||
Standards Met CSA TEW 105C 600V FT1, cUL 1015, RoHS Guide Line, UL MTW 90C DRY/60C WET/600V | ||
Wire Style UL1015 | ||
Shield Type Tinned Copper | ||
Insulation Wall Thickness 0.8mm | ||
Size of Strands 0.76 mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN

