RS PRO Yellow 4 mm² Tri-rated Cable, 11 AWG, 56/0.3 mm, 25m, PVC Insulation

RS Stock No.:
811-4475
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

4 mm²

Sheath Colour

Yellow

American Wire Gauge

11 AWG

Cable Shape

Single Core

Core Strands

56/0.3 mm

Length

25m

Insulation Material

PVC

Voltage Rating

1 kV

Outer Diameter

4.8mm

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Standards Met

BS 6231

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Number of Strands

56

Size of Strands

0.3 mm

COO (Country of Origin):
GB