RS PRO Blue 0.124 mm² Harsh Environment Wire, 26, 7/0.15 mm, 100m, PTFE Insulation

RS Stock No.:
805-5752
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.124 mm²

Sheath Colour

Blue

American Wire Gauge

26

Cable Shape

Wire/Single Core

Core Strands

7/0.15 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

0.8mm

Voltage Rating

300 V ac

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Size of Strands

0.15 mm

Number of Strands

7

COO (Country of Origin):
CN

RS PRO PTFE Equipment Wire 0.12 mm² CSA, Blue 100 m Reel


This equipment wire from RS PRO is a robust choice when you need to wire up equipment for use in tough conditions. As it's resistant to a wide range of lubricants, oils and chemicals, it will hold up in demanding applications.

The cable has silver-plated copper conductors for excellent conductivity and resistance to corrosion. Its sheath is made of polytetrafluoroethylene (PTFE), a durable material that's suitable for use at temperatures as low as -75°C and as high as +200°C.

You'll often find this type of cable used in laboratories, petrol stations and construction sites, as well as other hot industrial settings where high temperatures could threaten the integrity of electronic systems. As this cable contains only trace levels of any harmful materials, it meets Restriction of Hazardous Substances (RoHS) standards. It also conforms to British Standard BS3G 210 for efficacy and safety.

Features and Benefits


  • Wire size of 26 American Wire Gauge (AWG)

  • BS3G210 wire style

  • Cross-sectional area of 0.12 mm²

  • Insulation wall thickness of 0.15 mm

  • Polytetrafluoroethylene (PTFE) insulation material

  • Silver-plated copper conductor material

  • Length of 100 m

  • Maximum operating temperature of +200°C

  • Minimum operating temperature of -75°C

  • Outer diameter of 0.8 mm

  • Blue sheath colour

  • Seven core strands of 0.15 mm

  • Voltage rating of 300 V

  • Resistant to fuels, gasoline, hydraulic fluid, lubricants and oils

  • British Standard BS 3G 210:1996 compliant