RS PRO Light Blue 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, 100m, PVC Insulation
- RS Stock No.:
- 803-4200
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 100 metres)*
£17.09
(exc. VAT)
£20.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | £17.09 | £0.171 |
| 5 - 9 | £16.24 | £0.162 |
| 10 + | £15.72 | £0.157 |
*price indicative
- RS Stock No.:
- 803-4200
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Light Blue | |
| Cable Shape | Round | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 32/0.2 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 3mm | |
| Voltage Rating | 1 kV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Current Rating | 17 A | |
| Conductor Material | Copper | |
| Standards Met | AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758 | |
| Tri-rated | Yes | |
| Insulation Wall Thickness | 0.8mm | |
| Number of Strands | 32 | |
| Size of Strands | 0.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Light Blue | ||
Cable Shape Round | ||
American Wire Gauge 18 AWG | ||
Core Strands 32/0.2 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 3mm | ||
Voltage Rating 1 kV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Current Rating 17 A | ||
Conductor Material Copper | ||
Standards Met AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758 | ||
Tri-rated Yes | ||
Insulation Wall Thickness 0.8mm | ||
Number of Strands 32 | ||
Size of Strands 0.2 | ||
- COO (Country of Origin):
- CN

