RS PRO Purple 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, 100m, PVC Insulation

Image representative of range

RS Stock No.:
803-4146
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.75 mm²

Sheath Colour

Purple

American Wire Gauge

20 AWG

Cable Shape

Round

Core Strands

24/0.2 mm

Length

100m

Insulation Material

PVC

Outer Diameter

2.8mm

Voltage Rating

1 kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Current Rating

14 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2

Number of Strands

24

COO (Country of Origin):
CN