RS PRO Red 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, 100m, PVC Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£33.40

(exc. VAT)

£40.08

(inc. VAT)

RS Stock No.:
803-4105
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

American Wire Gauge

22 AWG

Cable Shape

Round

Core Strands

16/0.2 mm

Length

100m

Insulation Material

PVC

Voltage Rating

1 kV

Outer Diameter

2.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Current Rating

11 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2

Number of Strands

16

COO (Country of Origin):
CN