RS PRO Grey 0.05 mm² Equipment Wire, 30 AWG, 1/0.25 mm, 50m, ETFE Insulation
- RS Stock No.:
- 801-5066
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£13.32
(exc. VAT)
£15.98
(inc. VAT)
- RS Stock No.:
- 801-5066
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.05 mm² | |
| Sheath Colour | Grey | |
| Cable Shape | Single Core | |
| American Wire Gauge | 30 AWG | |
| Core Strands | 1/0.25 mm | |
| Length | 50m | |
| Insulation Material | ETFE | |
| Voltage Rating | 300 V | |
| Outer Diameter | 0.55mm | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -65°C | |
| Conductor Material | Silver Plated Copper | |
| Standards Met | RoHS Compliant | |
| Wire Style | MIL-W-81822/13 | |
| Insulation Wall Thickness | 0.2mm | |
| Size of Strands | 0.254 mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.05 mm² | ||
Sheath Colour Grey | ||
Cable Shape Single Core | ||
American Wire Gauge 30 AWG | ||
Core Strands 1/0.25 mm | ||
Length 50m | ||
Insulation Material ETFE | ||
Voltage Rating 300 V | ||
Outer Diameter 0.55mm | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -65°C | ||
Conductor Material Silver Plated Copper | ||
Standards Met RoHS Compliant | ||
Wire Style MIL-W-81822/13 | ||
Insulation Wall Thickness 0.2mm | ||
Size of Strands 0.254 mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN

