RS PRO Purple 0.13 mm² Equipment Wire, 26 AWG, 1/0.4 mm, 50m, ETFE Insulation

RS Stock No.:
801-4997
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Purple

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

1/0.4 mm

Length

50m

Insulation Material

ETFE

Outer Diameter

0.7mm

Voltage Rating

300 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+160°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-81822/13

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.2mm

Number of Strands

1

Size of Strands

0.4 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy