RS PRO Yellow 0.13 mm² Equipment Wire, 26 AWG, 1/0.4 mm, 50m, ETFE Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 50 Metre(s)

£18.46

(exc. VAT)

£22.15

(inc. VAT)

RS Stock No.:
801-4984
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

American Wire Gauge

26 AWG

Core Strands

1/0.4 mm

Length

50m

Insulation Material

ETFE

Voltage Rating

300 V

Outer Diameter

0.7mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+160°C

Conductor Material

Silver Plated Copper

Standards Met

RoHS Compliant

Wire Style

MIL-W-81822/13

Insulation Wall Thickness

0.2mm

Size of Strands

0.4 mm

Number of Strands

1

COO (Country of Origin):
CN