RS PRO White 0.13 mm² Equipment Wire, 26 AWG, 1/0.4 mm, 50m, ETFE Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 50 Metre(s)

£18.46

(exc. VAT)

£22.15

(inc. VAT)

RS Stock No.:
801-4969
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

26 AWG

Core Strands

1/0.4 mm

Length

50m

Insulation Material

ETFE

Outer Diameter

0.7mm

Voltage Rating

300 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+160°C

Conductor Material

Silver Plated Copper

Standards Met

RoHS Compliant

Wire Style

MIL-W-81822/13

Insulation Wall Thickness

0.2mm

Size of Strands

0.4 mm

Number of Strands

1

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy