RS PRO Grey 0.2 mm² Equipment Wire, 24 AWG, 1/0.51 mm, 50m, ETFE Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 50 Metre(s)

£21.74

(exc. VAT)

£26.09

(inc. VAT)

RS Stock No.:
801-4962
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Grey

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

1/0.51 mm

Length

50m

Insulation Material

ETFE

Voltage Rating

300 V

Outer Diameter

0.81mm

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-65°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-81822/13

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.2mm

Size of Strands

0.51 mm

Number of Strands

1

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy