Nexans KZ 05 Series Black 0.34 mm² Harsh Environment Wire, 22 AWG, 7/0.25 mm, PTFE Insulation, 10042148
- RS Stock No.:
- 787-9862
- Mfr. Part No.:
- 10042148
- Brand:
- Nexans
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 250 Metre(s)
£596.53
(exc. VAT)
£715.84
(inc. VAT)
- RS Stock No.:
- 787-9862
- Mfr. Part No.:
- 10042148
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| American Wire Gauge | 22 AWG | |
| Core Strands | 7/0.25 mm | |
| Insulation Material | PTFE | |
| Voltage Rating | 600 V | |
| Outer Diameter | 1.37mm | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Conductor Material | Silver Plated Copper | |
| Standards Met | NF C 93-523, RoHS Compliant | |
| Series | KZ 05 | |
| Priced to Clear | Yes | |
| Number of Strands | 7 | |
| Size of Strands | 0.25 mm | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
American Wire Gauge 22 AWG | ||
Core Strands 7/0.25 mm | ||
Insulation Material PTFE | ||
Voltage Rating 600 V | ||
Outer Diameter 1.37mm | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Conductor Material Silver Plated Copper | ||
Standards Met NF C 93-523, RoHS Compliant | ||
Series KZ 05 | ||
Priced to Clear Yes | ||
Number of Strands 7 | ||
Size of Strands 0.25 mm | ||
- COO (Country of Origin):
- FR

