Block RD Series Hook Up Wire, 37 AWG, 800mm, RD 100/4,0
- RS Stock No.:
- 749-6366
- Mfr. Part No.:
- RD 100/4,0
- Brand:
- Block
Stock information currently inaccessible
- RS Stock No.:
- 749-6366
- Mfr. Part No.:
- RD 100/4,0
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| American Wire Gauge | 37 AWG | |
| Length | 800mm | |
| Outer Diameter | 4mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +600°C | |
| Conductor Material | Copper | |
| Cable Type | Test Lead | |
| Series | RD | |
| Select all | ||
|---|---|---|
Brand Block | ||
American Wire Gauge 37 AWG | ||
Length 800mm | ||
Outer Diameter 4mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +600°C | ||
Conductor Material Copper | ||
Cable Type Test Lead | ||
Series RD | ||
- COO (Country of Origin):
- DE
