Block RD Series Hook Up Wire, 37 AWG, 1/0.1 mm, 1430m, RD 100/0,1

Stock information currently inaccessible
RS Stock No.:
749-6326
Mfr. Part No.:
RD 100/0,1
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

American Wire Gauge

37 AWG

Core Strands

1/0.1 mm

Length

1430m

Outer Diameter

0.1mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+600°C

Conductor Material

Copper

Series

RD

COO (Country of Origin):
DE