Alpha Wire EcoWire Plus Series White 2.1 mm² Hook Up Wire, 14 AWG, 19/0.36 mm, 30m, MPPE Insulation, 6829 WH005
- RS Stock No.:
- 749-5584
- Mfr. Part No.:
- 6829 WH005
- Brand:
- Alpha Wire
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-5584
- Mfr. Part No.:
- 6829 WH005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.1 mm² | |
| Sheath Colour | White | |
| Cable Shape | Single Core | |
| American Wire Gauge | 14 AWG | |
| Core Strands | 19/0.36 mm | |
| Length | 30m | |
| Insulation Material | MPPE | |
| Outer Diameter | 2.41mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Copper | |
| Standards Met | CE, ISO 6722, Reach Complaint, RoHS Complaint | |
| Wire Style | ISO 6722 | |
| Series | EcoWire Plus | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.3mm | |
| Number of Strands | 19 | |
| Size of Strands | 0.36 mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.1 mm² | ||
Sheath Colour White | ||
Cable Shape Single Core | ||
American Wire Gauge 14 AWG | ||
Core Strands 19/0.36 mm | ||
Length 30m | ||
Insulation Material MPPE | ||
Outer Diameter 2.41mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Copper | ||
Standards Met CE, ISO 6722, Reach Complaint, RoHS Complaint | ||
Wire Style ISO 6722 | ||
Series EcoWire Plus | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.3mm | ||
Number of Strands 19 | ||
Size of Strands 0.36 mm | ||
- COO (Country of Origin):
- US
EcoWire® Plus Hook-Up Wire, 6829 WH005
Conductor Size: 14 AWG (1.94 mm²)
Stranding: 19/27 (19 x 0.36)
Insulation Thickness: 0.012 Inch (0.30 mm)
Wire Diameter: 0.095 Inch (2.41 mm)
Colour: White
Stranding: 19/27 (19 x 0.36)
Insulation Thickness: 0.012 Inch (0.30 mm)
Wire Diameter: 0.095 Inch (2.41 mm)
Colour: White
