Alpha Wire EcoWire Plus Series Orange 1.3 mm² Hook Up Wire, 16 AWG, 19/0.29 mm, 30m, MPPE Insulation, 6827 OR005

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
749-5515
Mfr. Part No.:
6827 OR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

1.3 mm²

Sheath Colour

Orange

Cable Shape

Single Core

American Wire Gauge

16 AWG

Core Strands

19/0.29 mm

Length

30m

Insulation Material

MPPE

Outer Diameter

1.96mm

Voltage Rating

300 V

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

ISO 6722

Standards Met

CE, ISO 6722, Reach Complaint, RoHS Complaint

Series

EcoWire Plus

Shield Type

Unshielded

Insulation Wall Thickness

0.2mm

Size of Strands

0.29 mm

Number of Strands

19

COO (Country of Origin):
US

EcoWire® Plus Hook-Up Wire, 6827 OR005


Conductor Size: 16 AWG (1.23 mm²)
Stranding: 19/29 (19 x 0.29)
Insulation Thickness: 0.010 Inch (0.24 mm)
Wire Diameter: 0.077 Inch (1.96 mm)
Colour: Orange