RS PRO Blue 0.75 mm² Equipment Wire, 18 AWG, 24/0.2 mm, 500m, PVC Insulation
- RS Stock No.:
- 748-2291
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£179.50
(exc. VAT)
£215.40
(inc. VAT)
- RS Stock No.:
- 748-2291
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 24/0.2 mm | |
| Length | 500m | |
| Insulation Material | PVC | |
| Outer Diameter | 2.3mm | |
| Voltage Rating | 1 kV | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Tinned Copper | |
| Wire Style | BS4808 | |
| Standards Met | Def Stan 61-12 Part 6 | |
| Insulation Wall Thickness | 0.3mm | |
| Number of Strands | 24 | |
| Size of Strands | 0.2 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 18 AWG | ||
Core Strands 24/0.2 mm | ||
Length 500m | ||
Insulation Material PVC | ||
Outer Diameter 2.3mm | ||
Voltage Rating 1 kV | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Tinned Copper | ||
Wire Style BS4808 | ||
Standards Met Def Stan 61-12 Part 6 | ||
Insulation Wall Thickness 0.3mm | ||
Number of Strands 24 | ||
Size of Strands 0.2 mm | ||
- COO (Country of Origin):
- CN
Standards
BS 4808 - Part 2; BS 6004; IEC 189-3

