RS PRO Orange 0.52 mm² Equipment Wire, 20 AWG, 16/0.2 mm, 100m
- RS Stock No.:
- 748-2125
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 748-2125
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.52 mm² | |
| Sheath Colour | Orange | |
| American Wire Gauge | 20 AWG | |
| Core Strands | 16/0.2 mm | |
| Length | 100m | |
| Voltage Rating | 1 kV | |
| Outer Diameter | 1.6mm | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Copper | |
| Wire Style | BS4808 | |
| Standards Met | Def Stan 61-12 Part 6 | |
| Insulation Wall Thickness | 0.3mm | |
| Size of Strands | 0.2 mm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.52 mm² | ||
Sheath Colour Orange | ||
American Wire Gauge 20 AWG | ||
Core Strands 16/0.2 mm | ||
Length 100m | ||
Voltage Rating 1 kV | ||
Outer Diameter 1.6mm | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Copper | ||
Wire Style BS4808 | ||
Standards Met Def Stan 61-12 Part 6 | ||
Insulation Wall Thickness 0.3mm | ||
Size of Strands 0.2 mm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- CN
Standards
BS 4808 - Part 2; BS 6004; IEC 189-3

